Part Details for LT6600CS8-15#TRPBF by Analog Devices Inc
Overview of LT6600CS8-15#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6600CS8-15#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6600CS8-15#TRPBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4883 | Buy Now |
DISTI #
584-6600CS8-15TRPBF
|
Mouser Electronics | Differential Amplifiers Very L N, Diff Amp & 15MHz Lpass Filt RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
|
Analog Devices Inc | Very L N, Diff Amp & 15MHz Lpa Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1800 / $5.4883 | Buy Now |
Part Details for LT6600CS8-15#TRPBF
LT6600CS8-15#TRPBF CAD Models
LT6600CS8-15#TRPBF Part Data Attributes:
|
LT6600CS8-15#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600CS8-15#TRPBF
Analog Devices Inc
Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 64 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600CS8-15#TRPBF
This table gives cross-reference parts and alternative options found for LT6600CS8-15#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600CS8-15#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6600CS8-15#TRPBF | LT6600-15 - Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6600CS8-15#TRPBF vs LT6600CS8-15#TRPBF |
LT6600CS8-15#TR | LT6600-15 - Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6600CS8-15#TRPBF vs LT6600CS8-15#TR |