Part Details for LT6557IDHC#PBF by Linear Technology
Overview of LT6557IDHC#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6557IDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT6557IDHC#PBF-ND
|
DigiKey | 500MHZ, 2200V/MS GAIN OF 2, SING Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1883 In Stock |
|
$6.1400 | Buy Now |
|
Rochester Electronics | LT6557 - 500MHz, 2200V/mS Gain Of 2, Single Supply Triple Video Amplifier with Input Bias Control RoHS: Compliant Status: Active Min Qty: 1 | 1883 |
|
$5.0200 / $5.9000 | Buy Now |
Part Details for LT6557IDHC#PBF
LT6557IDHC#PBF CAD Models
LT6557IDHC#PBF Part Data Attributes
|
LT6557IDHC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6557IDHC#PBF
Linear Technology
LT6557 - 500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 500000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 87 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6557IDHC#PBF
This table gives cross-reference parts and alternative options found for LT6557IDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6557IDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6557IDHC#PBF | 500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control | Analog Devices Inc | LT6557IDHC#PBF vs LT6557IDHC#PBF |
LT6557IDHC | Video Amplifier, 3 Channel(s), 1 Func, PDSO16 | Analog Devices Inc | LT6557IDHC#PBF vs LT6557IDHC |
LT6557IDHC | LT6557 - 500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6557IDHC#PBF vs LT6557IDHC |