Part Details for LT6376IMS#TRPBF by Analog Devices Inc
Results Overview of LT6376IMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6376IMS#TRPBF Information
LT6376IMS#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6376IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6376IMS#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
584-LT6376IMSTRPBF
|
Mouser Electronics | Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Analog Devices Inc | ±230V Common Mode V G = 10 Dif Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8400 / $5.3300 | Buy Now |
DISTI #
LT6376IMS#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9600 / $5.1500 | Buy Now |
Part Details for LT6376IMS#TRPBF
LT6376IMS#TRPBF CAD Models
LT6376IMS#TRPBF Part Data Attributes
|
LT6376IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6376IMS#TRPBF
Analog Devices Inc
±230V Common Mode Voltage G = 10 Difference Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.3 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -60 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.9 V/us | |
Slew Rate-Nom | 4.1 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3 mm |