Part Details for LT6372HUDC-0.2#PBF by Analog Devices Inc
Overview of LT6372HUDC-0.2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6372HUDC-0.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5961
|
Newark | Instru-Amp, Qfn-Ep-20, -40 To 125Deg C, No. Of Channels:1Channels, Input Offset Voltage:15Μv, Gain Bandwidth Product:-, Supply Voltage Range:4.75V To 35V, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, Cmrr:146Db, Product Range:- Rohs Compliant: Yes |Analog Devices LT6372HUDC-0.2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$8.5500 / $12.4300 | Buy Now |
DISTI #
161-LT6372HUDC-0.2#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
81 In Stock |
|
$6.7221 / $11.9500 | Buy Now |
DISTI #
584-6372HUDC-0.2#PBF
|
Mouser Electronics | Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp RoHS: Compliant | 91 |
|
$6.6000 / $11.9000 | Buy Now |
|
Analog Devices Inc | Prec,Funnel InAmp w/Lvl Shft/O Min Qty: 1 Package Multiple: 91 | 1564 |
|
$4.9300 / $11.9500 | Buy Now |
Part Details for LT6372HUDC-0.2#PBF
LT6372HUDC-0.2#PBF CAD Models
LT6372HUDC-0.2#PBF Part Data Attributes:
|
LT6372HUDC-0.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6372HUDC-0.2#PBF
Analog Devices Inc
LT6372HUDC-0.2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |