-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25µV, 0.3µV/°C, Low Noise Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6370IS8E#PBF by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6580
|
Newark | Instrumentation Amp, 148Db, Soic-Ep Rohs Compliant: Yes |Analog Devices LT6370IS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$4.8200 / $9.6800 | Buy Now |
DISTI #
505-LT6370IS8E#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
157 In Stock |
|
$4.8000 / $10.3500 | Buy Now |
DISTI #
584-LT6370IS8E#PBF
|
Mouser Electronics | Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier RoHS: Compliant | 562 |
|
$4.8000 / $10.3500 | Buy Now |
|
Analog Devices Inc | Low Drift, Low Noise Instrumen Package Multiple: 100 | 532 |
|
$3.8400 / $10.3500 | Buy Now |
DISTI #
74512676
|
Verical | INST Amp Single 35V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$4.8302 | Buy Now |
DISTI #
LT6370IS8E#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
|
Vyrian | Amplifiers | 265 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6370IS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6370IS8E#PBF
Analog Devices Inc
25µV, 0.3µV/°C, Low Noise Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 3.1 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.037% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 2.75 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 5.8 mm |