-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25µV, 0.3µV/°C, Low Noise Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6370IDD#PBF | Analog Devices | Low Drift, Low Noise Instrumen | |
LT6370IDD#TRPBF | Analog Devices | Low Drift, Low Noise Instrumen |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT6370IDD#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
68 In Stock |
|
$3.7750 / $9.0500 | Buy Now |
DISTI #
584-LT6370IDD#PBF
|
Mouser Electronics | Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier RoHS: Compliant | 731 |
|
$3.7700 / $7.7800 | Buy Now |
|
Analog Devices Inc | Low Drift, Low Noise Instrumen Package Multiple: 121 | 2313 |
|
$3.7750 / $9.0500 | Buy Now |
DISTI #
LT6370IDD#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 121 | 0 |
|
$3.9000 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6370IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6370IDD#PBF
Analog Devices Inc
25µV, 0.3µV/°C, Low Noise Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bandwidth (3dB)-Nom | 3.1 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0014 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.037% | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 2.75 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 3 mm |