-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6237IMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9020
|
Newark | Op-Amp, 215Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:215Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$3.4700 / $8.0200 | Buy Now |
DISTI #
505-LT6237IMS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
520 In Stock |
|
$3.4000 / $8.0200 | Buy Now |
DISTI #
584-LT6237IMS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA RoHS: Compliant | 2461 |
|
$3.8500 / $6.4600 | Buy Now |
|
Analog Devices Inc | 2x R2R Out 215MHz, 1.1nV/vHz O Package Multiple: 50 | 306 |
|
$2.7200 / $8.0200 | Buy Now |
DISTI #
35210925
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$3.4214 | Buy Now |
DISTI #
LT6237IMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6237IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6237IMS8#PBF
Analog Devices Inc
Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 60 V/us | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT6237IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6237IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6237IMS8#TRPBF | Linear Technology | Check for Price | LT6237 - Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT6237IMS8#PBF vs LT6237IMS8#TRPBF |
LT6237IDD#PBF | Analog Devices Inc | $3.7069 | Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver | LT6237IMS8#PBF vs LT6237IDD#PBF |
LT6237HMS8#PBF | Analog Devices Inc | $4.2348 | Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver | LT6237IMS8#PBF vs LT6237HMS8#PBF |
LT6237CMS8#TRPBF | Linear Technology | Check for Price | LT6237 - Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT6237IMS8#PBF vs LT6237CMS8#TRPBF |
LT6237HDD#TRPBF | Linear Technology | Check for Price | LT6237 - Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LT6237IMS8#PBF vs LT6237HDD#TRPBF |
LT6237HMS8#PBF | Linear Technology | Check for Price | LT6237 - Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT6237IMS8#PBF vs LT6237HMS8#PBF |
LT6237HDD#PBF | Linear Technology | Check for Price | LT6237 - Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LT6237IMS8#PBF vs LT6237HDD#PBF |
LT6237HMS8#TRPBF | Analog Devices Inc | Check for Price | Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver | LT6237IMS8#PBF vs LT6237HMS8#TRPBF |
LT6237CDD#TRPBF | Linear Technology | Check for Price | LT6237 - Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6237IMS8#PBF vs LT6237CDD#TRPBF |
LT6237IDD#TRPBF | Analog Devices Inc | Check for Price | Dual Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver | LT6237IMS8#PBF vs LT6237IDD#TRPBF |
The maximum power dissipation of the LT6237IMS8 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
To optimize the layout for the LT6237IMS8, it is recommended to follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces.
The recommended input capacitor value for the LT6237IMS8 is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. The capacitor should be placed as close as possible to the VIN pin.
The LT6237IMS8 is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
To ensure the stability of the LT6237IMS8, it is recommended to follow the guidelines provided in the datasheet, including using the recommended input and output capacitors, minimizing the input and output impedance, and avoiding high-frequency noise on the input and output lines.