LT6231IS8#PBF
Description: 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family

Overview of LT6231IS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LT6231IS8#TRPBF Analog Devices 215MHz, R2R Out, 1.1nV/rtHz, 3
LT6231IS8#PBF Analog Devices 215MHz, R2R Out, 1.1nV/rtHz, 3

Price & Stock for LT6231IS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK9008
Newark Op-Amp, 215Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:215Mhz, Supply Voltage Range:3V To 12.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:5µa Rohs Compliant: Yes |Analog Devices LT6231IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 104
  • 1 $7.1800
  • 10 $6.2000
  • 25 $6.2000
  • 50 $6.1900
  • 100 $5.3700
  • 300 $5.1300
  • 500 $4.6800
$4.6800 / $7.1800 Buy Now
DISTI # 505-LT6231IS8#PBF-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 9607
In Stock
  • 1 $8.9800
  • 10 $6.1980
  • 25 $5.4804
  • 100 $4.6772
  • 250 $4.2879
  • 500 $4.0507
  • 1,000 $3.8538
  • 2,500 $3.7375
$3.7375 / $8.9800 Buy Now
DISTI # 584-LT6231IS8#PBF
Mouser Electronics Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am RoHS: Compliant 9427
  • 1 $7.1800
  • 10 $5.4800
  • 100 $4.6700
  • 200 $4.2800
  • 500 $4.0500
  • 1,000 $3.8500
$3.8500 / $7.1800 Buy Now
Analog Devices Inc 215MHz, R2R Out, 1.1nV/rtHz, 3 Package Multiple: 100 8822
  • 1 $8.9800
  • 10 $6.1980
  • 25 $5.4804
  • 100 $4.6772
  • 250 $4.2879
  • 500 $4.0507
  • 1,000 $3.8538
  • 2,500 $3.7375
$3.7375 / $8.9800 Buy Now
DISTI # 53193939
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Americas - 7000
  • 100 $3.2100
$3.2100 Buy Now
DISTI # 79374973
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 Americas - 226
  • 2 $6.2010
  • 10 $4.9580
  • 100 $4.3780
  • 200 $3.9650
  • 500 $3.8780
  • 1,000 $3.5570
$3.5570 / $6.2010 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 550UV OFFSET-MAX, BIPOLAR, PDSO8 64
  • 1 $6.6660
  • 16 $4.4440
  • 57 $4.1107
$4.1107 / $6.6660 Buy Now
DISTI # LT6231IS8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $4.2300
  • 500 $4.1200
  • 1,000 $4.0100
  • 5,000 $3.8600
$3.8600 / $4.2300 Buy Now
DISTI # C1S424500492725
Chip1Stop OP Amp Dual Volt Fdbk R-R O/P ±6.3V/12.6V 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 50
  • 1 $8.2600
  • 10 $6.3800
  • 50 $5.0400
$5.0400 / $8.2600 Buy Now

CAD Models for LT6231IS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT6231IS8#PBF by Analog Devices Inc

LT6231IS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
Common-mode Reject Ratio-Nom
95 dB
Input Offset Voltage-Max
550 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Nom
260 V/us
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
215000
Width
3.9 mm
Want to compare parts?
  1. LT6231IS8#PBF
    Analog Devices Inc
    215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family
    VS

Alternate Parts for LT6231IS8#PBF

This table gives cross-reference parts and alternative options found for LT6231IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6231IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT6231IS8 Operational Amplifier, 2 Func, 550uV Offset-Max, PDSO8 Analog Devices Inc LT6231IS8#PBF vs LT6231IS8
LT6231IS8 LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6231IS8#PBF vs LT6231IS8
Part Number Description Manufacturer Compare
LT6231CS8#PBF LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT6231IS8#PBF vs LT6231CS8#PBF
LT6231IS8 Operational Amplifier, 2 Func, 550uV Offset-Max, PDSO8 Analog Devices Inc LT6231IS8#PBF vs LT6231IS8
LT6231CS8 Operational Amplifier, 2 Func, 450uV Offset-Max, PDSO8 Analog Devices Inc LT6231IS8#PBF vs LT6231CS8
LT6231CS8 LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT6231IS8#PBF vs LT6231CS8
LT6231IS8#TR Operational Amplifier, 2 Func, 550uV Offset-Max, PDSO8 Analog Devices Inc LT6231IS8#PBF vs LT6231IS8#TR
LT6231IS8#TR LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6231IS8#PBF vs LT6231IS8#TR
LT6231IS8 LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6231IS8#PBF vs LT6231IS8
LT6231CS8#PBF 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family Analog Devices Inc LT6231IS8#PBF vs LT6231CS8#PBF

Related Parts for LT6231IS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6231IS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6231IS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT6231IS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT6231IS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT6231IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6231IS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT6231IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6231IS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6231IS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: