Part Details for LT6210CS6#TRPBF by Linear Technology
Overview of LT6210CS6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6210CS6#TRPBF | Analog Devices | 1x Progmable S C, R-R Out, C F | |
LT6210CS6#TRMPBF | Analog Devices | 1x Progmable S C, R-R Out, C F | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6210CS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6 | 4760 |
|
$0.9450 / $2.2500 | Buy Now |
Part Details for LT6210CS6#TRPBF
LT6210CS6#TRPBF CAD Models
LT6210CS6#TRPBF Part Data Attributes
|
LT6210CS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6210CS6#TRPBF
Linear Technology
LT6210 - Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6210CS6#TRPBF
This table gives cross-reference parts and alternative options found for LT6210CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6210CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6210IS6#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 | Analog Devices Inc | LT6210CS6#TRPBF vs LT6210IS6#TR |
LT6210IS6#TRPBF | Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers | Analog Devices Inc | LT6210CS6#TRPBF vs LT6210IS6#TRPBF |
LT6210CS6#TRPBF | Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers | Analog Devices Inc | LT6210CS6#TRPBF vs LT6210CS6#TRPBF |