Part Details for LT6205HS5#TRPBF by Linear Technology
Results Overview of LT6205HS5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6205HS5#TRPBF Information
LT6205HS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6205HS5#TRPBF
LT6205HS5#TRPBF CAD Models
LT6205HS5#TRPBF Part Data Attributes
|
LT6205HS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6205HS5#TRPBF
Linear Technology
LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 50 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6205HS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6205HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6205HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6205CS5#PBF | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6205HS5#TRPBF vs LT6205CS5#PBF |
LT6205CS5#TR | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6205HS5#TRPBF vs LT6205CS5#TR |
LT6205IS5#TR | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6205HS5#TRPBF vs LT6205IS5#TR |
LT6205CS5 | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6205HS5#TRPBF vs LT6205CS5 |
LT6205CS5#TRMPBF | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6205HS5#TRPBF vs LT6205CS5#TRMPBF |
LT6205IS5#PBF | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6205HS5#TRPBF vs LT6205IS5#PBF |
LT6205CS5#TRM | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6205HS5#TRPBF vs LT6205CS5#TRM |
LT6205IS5 | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6205HS5#TRPBF vs LT6205IS5 |
LT6205IS5#TRMPBF | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6205HS5#TRPBF vs LT6205IS5#TRMPBF |
LT6205CS5#TRPBF | Linear Technology | Check for Price | LT6205 - Single, Single Supply 3V, 100MHz Video Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6205HS5#TRPBF vs LT6205CS5#TRPBF |