Part Details for LT6202CS8#TRPBF by Analog Devices Inc
Results Overview of LT6202CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6202CS8#TRPBF Information
LT6202CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6202CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6202CS8#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
584-LT6202CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
V72:2272_06430970
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1496 |
|
$2.8900 / $3.1855 | Buy Now |
|
Analog Devices Inc | 1x 100MHz, R2R In & Out, Ultra Min Qty: 2500 Package Multiple: 2500 | 35000 |
|
$2.4500 / $6.3100 | Buy Now |
DISTI #
LT6202CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5300 / $2.6300 | Buy Now |
Part Details for LT6202CS8#TRPBF
LT6202CS8#TRPBF CAD Models
LT6202CS8#TRPBF Part Data Attributes
|
LT6202CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6202CS8#TRPBF
Analog Devices Inc
Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 95000 | |
Width | 3.9 mm |
Alternate Parts for LT6202CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6202CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6202CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6202CS8#PBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6202CS8#TRPBF vs LT6202CS8#PBF |
LT6202CS8#PBF | Analog Devices Inc | $2.8801 | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202CS8#TRPBF vs LT6202CS8#PBF |
LT6202CS8#TRPBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6202CS8#TRPBF vs LT6202CS8#TRPBF |
LT6202IS8#TRPBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202CS8#TRPBF vs LT6202IS8#TRPBF |
LT6202IS8 | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202CS8#TRPBF vs LT6202IS8 |
LT6202IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO8 | LT6202CS8#TRPBF vs LT6202IS8#TR |
LT6202IS8#PBF | Analog Devices Inc | $3.9721 | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202CS8#TRPBF vs LT6202IS8#PBF |
LT6202CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 6800uV Offset-Max, PDSO8 | LT6202CS8#TRPBF vs LT6202CS8#TR |
LT6202IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6202CS8#TRPBF vs LT6202IS8 |
LT6202IS8#TRPBF | Analog Devices Inc | Check for Price | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202CS8#TRPBF vs LT6202IS8#TRPBF |
LT6202CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6202CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 1uF, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the input and output voltages are within the specified ranges.
-
The maximum power dissipation of the LT6202CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the TRPBF package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the actual operating conditions.
-
The LT6202CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
To protect the LT6202CS8 from ESD damage, handle the device with anti-static precautions, use ESD-protected workstations, and ensure that the device is properly grounded during handling and assembly. Additionally, consider adding ESD protection devices, such as TVS diodes, to the input and output pins.