Part Details for LT6100IMS8 by Linear Technology
Results Overview of LT6100IMS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6100IMS8 Information
LT6100IMS8 by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT6100IMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 834 |
|
RFQ |
Part Details for LT6100IMS8
LT6100IMS8 CAD Models
LT6100IMS8 Part Data Attributes
|
LT6100IMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6100IMS8
Linear Technology
LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT6100IMS8
This table gives cross-reference parts and alternative options found for LT6100IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6100CMS8#TRPBF | Linear Technology | Check for Price | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT6100IMS8 vs LT6100CMS8#TRPBF |
LT6100CMS8#TRPBF | Analog Devices Inc | $2.0010 | Precision, Gain Selectable High Side Current Sense Amplifier | LT6100IMS8 vs LT6100CMS8#TRPBF |
LT6100IMS8#PBF | Linear Technology | Check for Price | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT6100IMS8 vs LT6100IMS8#PBF |
LT6100IMS8 Frequently Asked Questions (FAQ)
-
The LT6100IMS8 can handle input voltages up to 80V, but it's recommended to limit the input voltage to 60V for optimal performance and reliability.
-
To minimize noise and EMI, it's recommended to follow a star-ground configuration, keep the input and output traces separate, and use a solid ground plane. Additionally, place the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor such as X5R or X7R. The output capacitor should be placed close to the device to minimize parasitic inductance.
-
The output voltage of the LT6100IMS8 can be adjusted by changing the ratio of the resistors R1 and R2 in the feedback network. The output voltage can be calculated using the formula Vout = (R2/R1) * 1.2V.
-
The LT6100IMS8 can deliver up to 1A of output current, but it's recommended to limit the output current to 500mA for optimal performance and reliability.