Part Details for LT6100CDD#PBF by Analog Devices Inc
Results Overview of LT6100CDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6100CDD#PBF Information
LT6100CDD#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT6100CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6100CDD#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
207 In Stock |
|
$1.8875 / $5.2200 | Buy Now |
DISTI #
584-LT6100CDD#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp RoHS: Compliant | 317 |
|
$1.8800 / $5.2200 | Buy Now |
|
Analog Devices Inc | Prec, Gain Sel Hi Side C Sense Package Multiple: 121 | 163 |
|
$1.5100 / $5.2200 | Buy Now |
|
Rochester Electronics | LT6100 - Gain Selectable High Side Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 114 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
LT6100CDD#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 242 | 0 |
|
$1.9500 / $2.1400 | Buy Now |
Part Details for LT6100CDD#PBF
LT6100CDD#PBF CAD Models
LT6100CDD#PBF Part Data Attributes
|
LT6100CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6100CDD#PBF
Analog Devices Inc
Precision, Gain Selectable High Side Current Sense Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6100CDD#PBF
This table gives cross-reference parts and alternative options found for LT6100CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6100HDD | Linear Technology | Check for Price | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LT6100CDD#PBF vs LT6100HDD |
LT6100CDD | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT6100CDD#PBF vs LT6100CDD |
LT6100CDD | Linear Technology | Check for Price | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6100CDD#PBF vs LT6100CDD |
LT6100IDD#PBF | Linear Technology | Check for Price | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6100CDD#PBF vs LT6100IDD#PBF |