Part Details for LT6018IDE#PBF by Analog Devices Inc
Overview of LT6018IDE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6018IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6018IDE#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
154 In Stock |
|
$4.8625 / $10.8800 | Buy Now |
DISTI #
584-LT6018IDE#PBF
|
Mouser Electronics | Precision Amplifiers 36V, Ultralow N, Prec Op Amp RoHS: Compliant | 0 |
|
$4.8600 / $8.9300 | Order Now |
|
Analog Devices Inc | 36V, Ultralow N, Prec Op Amp Package Multiple: 91 | 304 |
|
$3.8900 / $7.7200 | Buy Now |
DISTI #
79359903
|
Verical | Op Amp Single Precision Amplifier ±16.5V/33V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 273 |
|
$4.5200 | Buy Now |
DISTI #
LT6018IDE#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 91 | 0 |
|
$5.0200 / $5.8300 | Buy Now |
Part Details for LT6018IDE#PBF
LT6018IDE#PBF CAD Models
LT6018IDE#PBF Part Data Attributes
|
LT6018IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6018IDE#PBF
Analog Devices Inc
33V, Ultralow Noise, Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12/10 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1971 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.06 µA | |
Input Offset Voltage-Max | 95 µV | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10/12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15 | |
Voltage Gain-Min | 126 | |
Wideband | NO | |
Width | 3 mm |