There are no models available for this part yet.
Overview of LT6018HS8E#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6018HS8E#TRPBF | Analog Devices | 36V, Ultralow N, Prec Op Amp | |
LT6018HS8E#PBF | Analog Devices | 36V, Ultralow N, Prec Op Amp | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6018HS8E#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT6018HS8E#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5875 | Buy Now | |
DISTI #
584-LT6018HS8E#TRPBF
|
Mouser Electronics | Precision Amplifiers 36V, Ultralow N, Prec Op Amp RoHS: Compliant | 0 |
|
$5.8600 | Order Now | |
Analog Devices Inc | 36V, Ultralow N, Prec Op Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.5875 / $12.2400 | Buy Now | ||
DISTI #
LT6018HS8ETRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7700 / $6.0000 | Buy Now |
CAD Models for LT6018HS8E#TRPBF by Analog Devices Inc
Part Data Attributes for LT6018HS8E#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1857
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.15 µA
|
Common-mode Reject Ratio-Min
|
120 dB
|
Common-mode Reject Ratio-Nom
|
133 dB
|
Frequency Compensation
|
NO
|
Input Offset Current-Max (IIO)
|
0.06 µA
|
Input Offset Voltage-Max
|
75 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP8,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Min
|
15 V/us
|
Slew Rate-Nom
|
30 V/us
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
15
|
Voltage Gain-Min
|
126
|
Wideband
|
NO
|
Width
|
3.899 mm
|