-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
33V, Ultralow Noise, Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6018HS8E#TRPBF | Analog Devices | 36V, Ultralow N, Prec Op Amp | |
LT6018HS8E#PBF | Analog Devices | 36V, Ultralow N, Prec Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4864
|
Newark | Op-Amp, 15Mhz, -40 To 125Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LT6018HS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$6.7100 / $10.7400 | Buy Now |
DISTI #
505-LT6018HS8E#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
145 In Stock |
|
$5.5875 / $12.2400 | Buy Now |
DISTI #
584-LT6018HS8E#PBF
|
Mouser Electronics | Precision Amplifiers 36V, Ultralow N, Prec Op Amp RoHS: Compliant | 71 |
|
$5.5800 / $11.5600 | Buy Now |
|
Analog Devices Inc | 36V, Ultralow N, Prec Op Amp Package Multiple: 100 | 630 |
|
$5.5875 / $12.2400 | Buy Now |
DISTI #
35217644
|
Verical | Op Amp Single Precision Amplifier ±16.5V/33V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$8.0440 | Buy Now |
DISTI #
LT6018HS8E#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7700 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6018HS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6018HS8E#PBF
Analog Devices Inc
33V, Ultralow Noise, Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.06 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15 | |
Voltage Gain-Min | 126 | |
Wideband | NO | |
Width | 3.899 mm |