Part Details for LT6017HDJC#TRPBF by Linear Technology
Results Overview of LT6017HDJC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6017HDJC#TRPBF Information
LT6017HDJC#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6017HDJC#TRPBF
LT6017HDJC#TRPBF CAD Models
LT6017HDJC#TRPBF Part Data Attributes
|
LT6017HDJC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6017HDJC#TRPBF
Linear Technology
LT6017 - Quad 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amp; Package: DFN; Pins: 22; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229WXXX, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | DJC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3300 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT6017HDJC#TRPBF
This table gives cross-reference parts and alternative options found for LT6017HDJC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6017HDJC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6017IDJC#PBF | Analog Devices Inc | $6.0415 | Quad 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amp | LT6017HDJC#TRPBF vs LT6017IDJC#PBF |
LT6017HDJC#PBF | Analog Devices Inc | Check for Price | Quad 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amp | LT6017HDJC#TRPBF vs LT6017HDJC#PBF |
LT6017HDJC#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6017HDJC#TRPBF is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C with a thermal resistance of 90°C/W. However, it's recommended to derate the power dissipation based on the operating temperature and thermal resistance of the specific application.
-
To minimize noise and ensure optimal performance of the LT6017HDJC#TRPBF, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet provides specific guidelines for PCB layout, including the use of a low-ESR capacitor for the input bypass and a low-inductance path for the output capacitor.
-
The recommended input capacitor for the LT6017HDJC#TRPBF is a low-ESR capacitor with a value of 10uF to 22uF. The capacitor should be placed as close as possible to the VIN pin and should have a low inductance path to the ground plane. A ceramic capacitor such as the X5R or X7R type is recommended.
-
To ensure the stability of the LT6017HDJC#TRPBF, it's recommended to follow the stability analysis guidelines provided in the datasheet. This includes calculating the gain and phase margin of the amplifier using the provided equations and ensuring that the amplifier is operated within the stable region. Additionally, the datasheet provides recommendations for the output capacitor and resistor values to ensure stability.
-
The maximum output current of the LT6017HDJC#TRPBF is 100mA. However, the output current should be derated based on the operating temperature and the thermal resistance of the package. The datasheet provides a graph showing the maximum output current vs. temperature.