Part Details for LT6014CDD#TRPBF by Analog Devices Inc
Overview of LT6014CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6014CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6014CDD#TRPBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6239 | Buy Now |
DISTI #
584-LT6014CDD#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 145uA, 9.5nV/rtHz, AV =5, R2R Out P RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Analog Devices Inc | 2x 145µA, 9.5nV/rtHz, AV =5, R Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7600 / $3.8300 | Buy Now |
Part Details for LT6014CDD#TRPBF
LT6014CDD#TRPBF CAD Models
LT6014CDD#TRPBF Part Data Attributes:
|
LT6014CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6014CDD#TRPBF
Analog Devices Inc
Dual 145µA, 9.5nV/√Hz, AV ≥ 5, Rail-to-Rail Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600 | |
Width | 3 mm |
Alternate Parts for LT6014CDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6014CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6014CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6014CDD#TR | LT6014 - Dual 145µA, 9.5nV/rtHz, AV >=5, Rail-to-Rail Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6014CDD#TRPBF vs LT6014CDD#TR |
LT6014CDD#TR | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT6014CDD#TRPBF vs LT6014CDD#TR |