There are no models available for this part yet.
Overview of LT6014CDD#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6014CDD#PBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R | |
LT6014CDD#TRPBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R |
CAD Models for LT6014CDD#TR by Linear Technology
Part Data Attributes for LT6014CDD#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
VSON,
|
Pin Count
|
8
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Common-mode Reject Ratio-Nom
|
135 dB
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1600
|
Width
|
3 mm
|
Alternate Parts for LT6014CDD#TR
This table gives cross-reference parts and alternative options found for LT6014CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6014CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6014CDD#TRPBF | Dual 145µA, 9.5nV/√Hz, AV ≥ 5, Rail-to-Rail Output Precision Op Amps | Analog Devices Inc | LT6014CDD#TR vs LT6014CDD#TRPBF |
LT6014CDD#TRPBF | LT6014 - Dual 145µA, 9.5nV/rtHz, AV >=5, Rail-to-Rail Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6014CDD#TR vs LT6014CDD#TRPBF |