Part Details for LT6002IDHC#PBF by Linear Technology
Results Overview of LT6002IDHC#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6002IDHC#PBF Information
LT6002IDHC#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6002IDHC#PBF
LT6002IDHC#PBF CAD Models
LT6002IDHC#PBF Part Data Attributes
|
LT6002IDHC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6002IDHC#PBF
Linear Technology
LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 15000 V/us | |
Supply Current-Max | 0.108 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 10000 | |
Width | 3 mm |
Alternate Parts for LT6002IDHC#PBF
This table gives cross-reference parts and alternative options found for LT6002IDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6002IDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6002IDHC#TR | Linear Technology | Check for Price | LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT6002IDHC#PBF vs LT6002IDHC#TR |
LT6002IDHC#PBF | Analog Devices Inc | Check for Price | Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp | LT6002IDHC#PBF vs LT6002IDHC#PBF |
LT6002IDHC | Linear Technology | Check for Price | LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT6002IDHC#PBF vs LT6002IDHC |
LT6002IDHC#TRPBF | Analog Devices Inc | Check for Price | Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp | LT6002IDHC#PBF vs LT6002IDHC#TRPBF |