Part Details for LT6000IDCB by Amphenol Positronic
Overview of LT6000IDCB by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6000IDCB#TRMPBF | Analog Devices | 1x 1.8V, 13µA Prec R2R Op Amp | |
LT6000IDCB#TRPBF | Analog Devices | 1x 1.8V, 13µA Prec R2R Op Amp |