There are no models available for this part yet.
Overview of LT5CCRBJS2700PAXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT5CCRBJS2700PAXXX by TE Connectivity
Part Data Attributes for LT5CCRBJS2700PAXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
SHORT CIRCUIT PROTECTION
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Output Range
|
0-5V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
700 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
ABSOLUTE
|
Response Time
|
0.01 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
9 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT5CCRBJS2700PAXXX
This table gives cross-reference parts and alternative options found for LT5CCRBJS2700PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5CCRBJS2700PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT53CBBJS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CBBJS2700PAXXX |
LT53CBBKS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CBBKS2700PAXXX |
LT53CRBKS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CRBKS2700PAXXX |
LT53CRBJS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CRBJS2700PAXXX |
LT53CRBAS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CRBAS2700PAXXX |
LT5CCBBKS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT5CCBBKS2700PAXXX |
LT53CBBBS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CBBBS2700PAXXX |
LT5CCBBJS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT5CCBBJS2700PAXXX |
LT53CRBBS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT53CRBBS2700PAXXX |
LT5CCBBBS2700PAXXX | Pressure Sensor | TE Connectivity | LT5CCRBJS2700PAXXX vs LT5CCBBBS2700PAXXX |