-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6GHz RMS Power Detector with 40dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5856
|
Newark | Power Detector, 6Ghz, 1Db, Dfn-Ep-8, Frequency Min:10Mhz, Frequency Max:6Ghz, Input Power Min:-34Dbm, Input Power Max:6Dbm, Sensitivity:-, Rf Ic Case Style:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LT5581IDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 734 |
|
$5.1500 / $7.2000 | Buy Now |
DISTI #
505-LT5581IDDB#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 10MHZ-6GHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9251 In Stock |
|
$3.7814 / $6.9200 | Buy Now |
DISTI #
584-LT5581IDDBTRMPBF
|
Mouser Electronics | RF Detector 6GHz RMS Power Detector with 40dB Dynamic Range RoHS: Compliant | 23385 |
|
$3.7900 / $6.8500 | Buy Now |
DISTI #
V72:2272_06430875
|
Arrow Electronics | RF Detector 10MHz to 6000MHz 6dBm Automotive 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 Container: Cut Strips | Americas - 209 |
|
$3.6930 / $6.7700 | Buy Now |
DISTI #
E22:3490_00087338
|
Arrow Electronics | RF Detector 10MHz to 6000MHz 6dBm Automotive 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 116 |
|
$3.4160 / $5.9290 | Buy Now |
|
Analog Devices Inc | 6GHz RMS Pwr Detector w/ 40dB Min Qty: 1 Package Multiple: 500 | 3351 |
|
$3.7814 / $6.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2500 |
|
$2.6634 / $6.4960 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, BIPOLAR, PDSO8 | 2000 |
|
$3.0450 / $8.7000 | Buy Now |
|
Ameya Holding Limited | IC RMS POWER DETECTOR 8-DFN | 3351 |
|
RFQ | |
DISTI #
LT5581IDDBTRMPB
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.7200 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5581IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5581IDDB#TRMPBF
Analog Devices Inc
6GHz RMS Power Detector with 40dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |