Part Details for LT5554IUH#TRPBF by Linear Technology
Results Overview of LT5554IUH#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5554IUH#TRPBF Information
LT5554IUH#TRPBF by Linear Technology is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for LT5554IUH#TRPBF
LT5554IUH#TRPBF CAD Models
LT5554IUH#TRPBF Part Data Attributes
|
LT5554IUH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5554IUH#TRPBF
Linear Technology
LT5554 - Broadband Ultra Low Distortion 7-Bit Digitally Controlled VGA; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT5554IUH#TRPBF
This table gives cross-reference parts and alternative options found for LT5554IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5554IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFDA2025TR7 | RF Micro Devices Inc | Check for Price | Telecom Circuit, 1-Func, CMOS, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA2025TR7 |
RFDA0015SR | RF Micro Devices Inc | Check for Price | Telecom Circuit, 1-Func, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA0015SR |
RFDA2025TR13 | RF Micro Devices Inc | Check for Price | Telecom Circuit, 1-Func, CMOS, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA2025TR13 |
RFDA0015SR | Qorvo | Check for Price | Telecom Circuit, 1-Func, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA0015SR |
RFDA2025SR | Qorvo | Check for Price | Telecom Circuit, 1-Func, CMOS, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA2025SR |
RFDA0015SQ | Qorvo | Check for Price | Telecom Circuit, 1-Func, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA0015SQ |
RFDA2025TR13 | Qorvo | Check for Price | Telecom Circuit, 1-Func, CMOS, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA2025TR13 |
LT5554IUH#PBF | Analog Devices Inc | Check for Price | Broadband Ultra Low Distortion 7-Bit Digitally Controlled VGA | LT5554IUH#TRPBF vs LT5554IUH#PBF |
RFDA2025TR7 | Qorvo | Check for Price | Telecom Circuit, 1-Func, CMOS, 5.20 X 5.20 MM, GREEN, MCM-32 | LT5554IUH#TRPBF vs RFDA2025TR7 |