Part Details for LT5537EDDB#TRPBF by Analog Devices Inc
Overview of LT5537EDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Price & Stock for LT5537EDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5852
|
Newark | Rf Detector, 1Ghz, 1Db, Dfn-Ep-8, Frequency Min:100Mhz, Frequency Max:1Ghz, Input Power Min:-76Dbm, Input Power Max:14Dbm, Sensitivity:-77.2Dbm, Rf Ic Case Style:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Analog Devices LT5537EDDB#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4586 |
|
$6.3900 | Buy Now |
DISTI #
505-LT5537EDDB#TRPBFCT-ND
|
DigiKey | IC RF DETECT 10MHZ-1GHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3671 In Stock |
|
$4.9369 / $9.0400 | Buy Now |
DISTI #
584-LT5537EDDB#TRPBF
|
Mouser Electronics | RF Detector Wide Dynamic Rng RF/IF Log Detector RoHS: Compliant | 1206 |
|
$4.9300 / $9.0300 | Buy Now |
DISTI #
V36:1790_06430818
|
Arrow Electronics | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2314 | Americas - 2500 |
|
$4.9160 | Buy Now |
|
Analog Devices Inc | Wide Dynamic Rng RF/IF Log Det Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.9369 / $9.0400 | Buy Now |
DISTI #
68493784
|
Verical | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2314 | Americas - 2500 |
|
$4.9160 | Buy Now |
DISTI #
LT5537EDDBTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8600 / $5.0500 | Buy Now |
DISTI #
SMC-LT5537EDDB#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 5000 |
|
RFQ |
Part Details for LT5537EDDB#TRPBF
LT5537EDDB#TRPBF CAD Models
LT5537EDDB#TRPBF Part Data Attributes:
|
LT5537EDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5537EDDB#TRPBF
Analog Devices Inc
Wide Dynamic Range RF/IF Log Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5537EDDB#TRPBF
This table gives cross-reference parts and alternative options found for LT5537EDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5537EDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5537EDDB#TR | LT5537 - Wide Dynamic Range RF/IF Log Detector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT5537EDDB#TRPBF vs LT5537EDDB#TR |