-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Dynamic Range RF/IF Log Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5851
|
Newark | Rf Detector, 1Ghz, 1Db, Dfn-Ep-8, Frequency Min:100Mhz, Frequency Max:1Ghz, Input Power Min:-76Dbm, Input Power Max:14Dbm, Sensitivity:-77.2Dbm, Rf Ic Case Style:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Analog Devices LT5537EDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 205 |
|
$6.7200 / $9.4000 | Buy Now |
DISTI #
505-LT5537EDDB#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 10MHZ-1GHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6878 In Stock |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
584-LT5537EDDBTRMPBF
|
Mouser Electronics | RF Detector Wide Dynamic Rng RF/IF Log Detector RoHS: Compliant | 23824 |
|
$5.0900 / $6.8600 | Buy Now |
DISTI #
E22:3490_00086390
|
Arrow Electronics | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 506 |
|
$4.8660 / $6.3400 | Buy Now |
DISTI #
A01:0375_00086390
|
Arrow Electronics | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2343 | Asia - 500 |
|
$4.9010 / $5.1850 | Buy Now |
|
Analog Devices Inc | Wide Dynamic Rng RF/IF Log Det Min Qty: 1 Package Multiple: 500 | 1376 |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
69742902
|
Verical | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.9010 / $5.1850 | Buy Now |
|
Ameya Holding Limited | IC RF/IF LOG DETECTOR 8-DFN | 1376 |
|
RFQ | |
DISTI #
LT5537EDDBTRMPB
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.8600 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5537EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5537EDDB#TRMPBF
Analog Devices Inc
Wide Dynamic Range RF/IF Log Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LT5537EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5537EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5537EDDB#TRM | LT5537 - Wide Dynamic Range RF/IF Log Detector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT5537EDDB#TRMPBF vs LT5537EDDB#TRM |
LT5537EDDB#TRM | Linear Detector, 10MHz Min, 1000MHz Max, 22dBm Input Power-Max | Analog Devices Inc | LT5537EDDB#TRMPBF vs LT5537EDDB#TRM |
LT5537EDDB#TRMPBF | LT5537 - Wide Dynamic Range RF/IF Log Detector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT5537EDDB#TRMPBF vs LT5537EDDB#TRMPBF |