Part Details for LT5534ESC6 by Linear Technology
Results Overview of LT5534ESC6 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5534ESC6 Information
LT5534ESC6 by Linear Technology is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LT5534ESC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 1256 |
|
RFQ | |
|
Win Source Electronics | 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range | 17500 |
|
$2.8334 / $3.6597 | Buy Now |