Part Details for LT5524EFE#TR by Linear Technology
Results Overview of LT5524EFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5524EFE#TR Information
LT5524EFE#TR by Linear Technology is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for LT5524EFE#TR
LT5524EFE#TR CAD Models
LT5524EFE#TR Part Data Attributes
|
LT5524EFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5524EFE#TR
Linear Technology
LT5524 - Low Distortion IF Amplifier/ADC Driver with Digitally Controlled Gain; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 4.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 540 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LT5524EFE#TR
This table gives cross-reference parts and alternative options found for LT5524EFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5524EFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5524EFE#TRPBF | Linear Technology | Check for Price | LT5524 - Low Distortion IF Amplifier/ADC Driver with Digitally Controlled Gain; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LT5524EFE#TR vs LT5524EFE#TRPBF |