Datasheets
LT5517EUF#PBF by:

LT5517 - 40MHz to 900MHz Quadrature Demodulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LT5517EUF#PBF by Linear Technology

Overview of LT5517EUF#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for LT5517EUF#PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components   4
  • 1 $13.1355
  • 3 $12.2598
$12.2598 / $13.1355 Buy Now

Part Details for LT5517EUF#PBF

LT5517EUF#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT5517EUF#PBF Part Data Attributes:

LT5517EUF#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT5517EUF#PBF Linear Technology LT5517 - 40MHz to 900MHz Quadrature Demodulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Pin Count 16
Manufacturer Package Code UF
Reach Compliance Code compliant
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 110 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

LT5517EUF#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT5517EUF#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT5517EUF#PBF by Linear Technology

  • Please alert me when LT5517EUF#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT5517EUF#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT5517EUF#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT5517EUF#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT5517EUF#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT5517EUF#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: