-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 900MHz Quadrature Demodulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8940
|
Newark | Demodulator, 40 To 900Mhz, Qfn-Ep, Frequency Min:40Mhz, Frequency Max:900Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LT5517EUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$16.2000 / $20.5800 | Buy Now |
DISTI #
LT5517EUF#PBF-ND
|
DigiKey | RF DEMOD IC 40MHZ-900MHZ 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
12 In Stock |
|
$14.1471 / $19.7900 | Buy Now |
DISTI #
584-LT5517EUF#PBF
|
Mouser Electronics | Modulator / Demodulator 40MHz to 900MHz 4xrature Demodulator RoHS: Compliant | 35 |
|
$14.1400 / $19.7800 | Buy Now |
|
Analog Devices Inc | 40MHz to 900MHz 4xrature Demod Min Qty: 1 Package Multiple: 91 | 7556 |
|
$10.1500 / $19.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5517EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5517EUF#PBF
Analog Devices Inc
40MHz to 900MHz Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |