Part Details for LT5506EUF#TRPBF by Linear Technology
Overview of LT5506EUF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT5506EUF#TRPBF
LT5506EUF#TRPBF CAD Models
LT5506EUF#TRPBF Part Data Attributes
|
LT5506EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5506EUF#TRPBF
Linear Technology
LT5506 - 40MHz to 500MHz Quadrature Demodulator with VGA; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5506EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT5506EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5506EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5506EUF#TRPBF | 40MHz to 500MHz Quadrature Demodulator with VGA | Analog Devices Inc | LT5506EUF#TRPBF vs LT5506EUF#TRPBF |