Part Details for LT5502EGN by Linear Technology
Overview of LT5502EGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT5502EGN
LT5502EGN CAD Models
LT5502EGN Part Data Attributes:
|
LT5502EGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5502EGN
Linear Technology
LT5502 - 400MHz Quadrature IF Demodulator with RSSI; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LT5502EGN
This table gives cross-reference parts and alternative options found for LT5502EGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5502EGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5502EGN#PBF | LT5502 - 400MHz Quadrature IF Demodulator with RSSI; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT5502EGN vs LT5502EGN#PBF |
LT5502EGN#PBF | 400MHz Quadrature IF Demodulator with RSSI | Analog Devices Inc | LT5502EGN vs LT5502EGN#PBF |