Part Details for LT5433-TV by OSRAM GmbH
Overview of LT5433-TV by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT5433-TV
LT5433-TV CAD Models
LT5433-TV Part Data Attributes:
|
LT5433-TV
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LT5433-TV
OSRAM GmbH
T-1 3/4 SINGLE COLOR LED, TRUE GREEN, 5 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TRUE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |