-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Matched Resistor Network
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5400BIMS8E-4#TRPBF by Analog Devices Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5400BIMS8E-4#TRPBFCT-ND
|
DigiKey | RES ARRAY 4 RES 1K OHM 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2283 In Stock |
|
$5.7375 / $14.1000 | Buy Now |
DISTI #
584-5400BIMS8E-4TPF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 1213 |
|
$5.7300 / $13.7500 | Buy Now |
|
Analog Devices Inc | 4x Matched Res Network Min Qty: 1 Package Multiple: 2500 | 7957 |
|
$5.7375 / $14.1000 | Buy Now |
DISTI #
LT5400BIMS8E4TR
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9300 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5400BIMS8E-4#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400BIMS8E-4#TRPBF
Analog Devices Inc
Quad Matched Resistor Network
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Element Power Dissipation | 0.8 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 7.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for LT5400BIMS8E-4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400BIMS8E-4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5400BHMS8E-4#PBF | Analog Devices Inc | $9.1344 | Quad Matched Resistor Network | LT5400BIMS8E-4#TRPBF vs LT5400BHMS8E-4#PBF |
LT5400BCMS8E-4#TRPBF | Analog Devices Inc | Check for Price | Quad Matched Resistor Network | LT5400BIMS8E-4#TRPBF vs LT5400BCMS8E-4#TRPBF |
LT5400BMPMS8E-4#PBF | Analog Devices Inc | Check for Price | Quad Matched Resistor Network | LT5400BIMS8E-4#TRPBF vs LT5400BMPMS8E-4#PBF |
LT5400BCMS8E-4#PBF | Analog Devices Inc | $5.4783 | Quad Matched Resistor Network | LT5400BIMS8E-4#TRPBF vs LT5400BCMS8E-4#PBF |
LT5400BIMS8E-4#PBF | Analog Devices Inc | $6.2413 | Quad Matched Resistor Network | LT5400BIMS8E-4#TRPBF vs LT5400BIMS8E-4#PBF |
LT5400BMPMS8E-4#TRPBF | Analog Devices Inc | Check for Price | Quad Matched Resistor Network | LT5400BIMS8E-4#TRPBF vs LT5400BMPMS8E-4#TRPBF |
The recommended PCB layout for optimal performance can be found in the LT5400 demo board manual or by contacting Analog Devices' technical support. A good layout should minimize noise, ensure good thermal dissipation, and follow proper grounding and decoupling techniques.
The selection of input and output capacitors depends on the specific application requirements. In general, low-ESR capacitors with high ripple current ratings are recommended. The datasheet provides some guidance, but it's recommended to consult with Analog Devices' technical support or capacitor manufacturers for specific recommendations.
The maximum operating temperature range for the LT5400BIMS8E-4#TRPBF is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to consult the datasheet and Analog Devices' technical support for specific temperature-related guidance.
To ensure EMC compliance, follow proper PCB layout and design practices, use shielding and filtering components as needed, and consult with Analog Devices' technical support or EMC experts. The LT5400 demo board manual also provides some guidance on EMC considerations.
The recommended soldering profile for the LT5400BIMS8E-4#TRPBF can be found in the datasheet or by consulting with Analog Devices' technical support. In general, a reflow soldering profile with a peak temperature of 260°C to 270°C is recommended.