Part Details for LT5400BHMS8E-8#TRPBF by Analog Devices Inc
Results Overview of LT5400BHMS8E-8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5400BHMS8E-8#TRPBF Information
LT5400BHMS8E-8#TRPBF by Analog Devices Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LT5400BHMS8E-8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5400BHMS8E-8#TRPBF-ND
|
DigiKey | RES ARRAY 4 RES MULT OHM 8TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7625 | Buy Now |
DISTI #
584-5400BHMS8E-8TPF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
|
Analog Devices Inc | 4x Matched Res Network Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.7625 / $16.1900 | Buy Now |
DISTI #
59861837
|
Verical | Res NET 1K Ohm/9K Ohm 15% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.8050 | Buy Now |
DISTI #
LT5400BHMS8E8TR
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9900 / $7.2600 | Buy Now |
Part Details for LT5400BHMS8E-8#TRPBF
LT5400BHMS8E-8#TRPBF CAD Models
LT5400BHMS8E-8#TRPBF Part Data Attributes
|
LT5400BHMS8E-8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400BHMS8E-8#TRPBF
Analog Devices Inc
Quad Matched Resistor Network
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Element Power Dissipation | 0.8 W | |
First Element Resistance | 9000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 7.5% | |
Working Voltage | 75 V |
Alternate Parts for LT5400BHMS8E-8#TRPBF
This table gives cross-reference parts and alternative options found for LT5400BHMS8E-8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400BHMS8E-8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5400BHMS8E-8#PBF | Analog Devices Inc | $7.2749 | Quad Matched Resistor Network | LT5400BHMS8E-8#TRPBF vs LT5400BHMS8E-8#PBF |
LT5400BCMS8E-8#PBF | Analog Devices Inc | $5.3038 | Quad Matched Resistor Network | LT5400BHMS8E-8#TRPBF vs LT5400BCMS8E-8#PBF |
LT5400BCMS8E-8#TRPBF | Analog Devices Inc | Check for Price | Quad Matched Resistor Network | LT5400BHMS8E-8#TRPBF vs LT5400BCMS8E-8#TRPBF |
LT5400BHMS8E-8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT5400BHMS8E-8#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a symmetrical layout to minimize thermal gradients and ensure even heat dissipation.
-
To ensure accurate temperature measurement, it's essential to calibrate the device using a precision temperature source, such as a thermocouple or a temperature-controlled oven. Additionally, the device should be mounted in a way that minimizes thermal gradients and ensures good thermal contact with the target device or surface being measured.
-
The maximum allowed power dissipation for the LT5400BHMS8E-8#TRPBF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated to 0.7W at 85°C ambient temperature. It's essential to ensure that the device is operated within these limits to prevent overheating and damage.
-
The LT5400BHMS8E-8#TRPBF is a surface-mount device and can be susceptible to vibration-induced failures. However, Analog Devices Inc has tested the device for vibration resistance and it meets the requirements of MIL-STD-883, Method 2007.3. Nevertheless, it's recommended to take additional precautions, such as using a robust PCB design, secure mounting, and vibration-dampening materials to ensure reliable operation in high-vibration environments.
-
Common issues with the LT5400BHMS8E-8#TRPBF include inaccurate temperature readings, oscillations, or device failure. To troubleshoot these issues, start by checking the power supply voltage, ensuring that it's within the recommended range. Next, verify that the device is properly connected and that the input and output traces are not noisy or oscillating. If the issue persists, check for thermal issues, such as overheating or thermal gradients, and ensure that the device is properly calibrated.