-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Matched Resistor Network
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5400BCMS8E-4#TRPBF by Analog Devices Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5400BCMS8E-4#TRPBFCT-ND
|
DigiKey | RES ARRAY 4 RES 1K OHM 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1082 In Stock |
|
$5.2250 / $13.0300 | Buy Now |
DISTI #
584-5400BCMS8E-4TPF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 2564 |
|
$5.4400 / $12.4700 | Buy Now |
|
Analog Devices Inc | 4x Matched Res Network Min Qty: 1 Package Multiple: 2500 | 2717 |
|
$5.2250 / $13.0300 | Buy Now |
DISTI #
LT5400BCMS8E4TR
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4000 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5400BCMS8E-4#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400BCMS8E-4#TRPBF
Analog Devices Inc
Quad Matched Resistor Network
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Element Power Dissipation | 0.8 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 7.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for LT5400BCMS8E-4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400BCMS8E-4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5400BHMS8E-4#PBF | Analog Devices Inc | $8.5246 | Quad Matched Resistor Network | LT5400BCMS8E-4#TRPBF vs LT5400BHMS8E-4#PBF |
LT5400BMPMS8E-4#TRPBF | Analog Devices Inc | Check for Price | Quad Matched Resistor Network | LT5400BCMS8E-4#TRPBF vs LT5400BMPMS8E-4#TRPBF |
A good PCB layout for the LT5400 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal design and layout guidelines, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, consider using a thermally enhanced package or a heat sink to reduce the junction temperature.
To minimize EMI emissions, use a shielded enclosure, keep the input and output cables short and away from each other, and use EMI filters or common-mode chokes on the input and output lines. Additionally, consider using a spread-spectrum clock or a clock frequency that is not a harmonic of the switching frequency.
Yes, the LT5400 can be used in redundant or fault-tolerant systems. However, it's essential to ensure that the devices are properly synchronized and that the system is designed to handle the failure of one or more devices. Consider using a redundant power supply, a redundant clock source, and a fault detection and isolation mechanism.
To troubleshoot issues with the LT5400, start by checking the PCB layout and ensuring that it meets the recommended guidelines. Verify that the input and output capacitors are properly selected and placed. Use an oscilloscope to measure the input and output waveforms and check for signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guides and tips.