Part Details for LT5400AIMS8E-5#TRPBF by Linear Technology
Results Overview of LT5400AIMS8E-5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5400AIMS8E-5#TRPBF Information
LT5400AIMS8E-5#TRPBF by Linear Technology is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LT5400AIMS8E-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Resistors | 943 |
|
RFQ |
Part Details for LT5400AIMS8E-5#TRPBF
LT5400AIMS8E-5#TRPBF CAD Models
LT5400AIMS8E-5#TRPBF Part Data Attributes
|
LT5400AIMS8E-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5400AIMS8E-5#TRPBF
Linear Technology
LT5400 - Quad Matched Resistor Network; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Matte Tin (Sn) |