-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Matched Resistor Network
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5400AHMS8E-1#PBF by Analog Devices Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5825
|
Newark | Res, Net, Volt Divider, 10K/10K, Msop-8, Resistance R1:10Kohm, Product Range:Lt5400 Series, Resis... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.3100 / $36.3900 | Buy Now |
DISTI #
505-LT5400AHMS8E-1#PBF-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$16.9712 / $35.0200 | Buy Now |
DISTI #
584-5400AHMS8E-1PBF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 18 |
|
$17.6200 / $34.7200 | Buy Now |
DISTI #
V36:1790_06430566
|
Arrow Electronics | Res NET 10K Ohm/10K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2209 | Americas - 10 |
|
$15.7540 / $18.9840 | Buy Now |
|
Analog Devices Inc | 4x Matched Res Network Package Multiple: 50 | 4981 |
|
$13.4400 / $35.0200 | Buy Now |
DISTI #
35214117
|
Verical | Res NET 10K Ohm/10K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4950 |
|
$16.9057 | Buy Now |
DISTI #
63058913
|
Verical | Res NET 10K Ohm/10K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2209 | Americas - 10 |
|
$15.7540 / $18.9840 | Buy Now |
DISTI #
LT5400AHMS8E-1P
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 50 | 0 |
|
$17.3500 / $20.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5400AHMS8E-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400AHMS8E-1#PBF
Analog Devices Inc
Quad Matched Resistor Network
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.86 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1212 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for LT5400AHMS8E-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400AHMS8E-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5400ACMS8E-1#PBF | Analog Devices Inc | $7.4396 | Quad Matched Resistor Network | LT5400AHMS8E-1#PBF vs LT5400ACMS8E-1#PBF |
LT5400AIMS8E-1#PBF | Analog Devices Inc | $10.8230 | Quad Matched Resistor Network | LT5400AHMS8E-1#PBF vs LT5400AIMS8E-1#PBF |
LT5400AHMS8E-1#TRPBF | Analog Devices Inc | Check for Price | Quad Matched Resistor Network | LT5400AHMS8E-1#PBF vs LT5400AHMS8E-1#TRPBF |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for the input and output capacitors.
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is properly sized, and the feedback resistors are properly selected. Also, avoid using a capacitor with a high ESL in the output filter.
The maximum ambient temperature range for the LT5400AHMS8E-1#PBF is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance.
Yes, the LT5400AHMS8E-1#PBF is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
To troubleshoot issues with the LT5400AHMS8E-1#PBF, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly sized and that the feedback resistors are properly selected. Use an oscilloscope to check for oscillations or noise on the output.