Part Details for LT5400ACMS8E-4PBF by Analog Devices Inc
Overview of LT5400ACMS8E-4PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400ACMS8E-4#PBF | Analog Devices | 4x Matched Res Network | |
LT5400ACMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400ACMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network |
Price & Stock for LT5400ACMS8E-4PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4 7.5% 1k 800mW 0.2ppm/ MSOP-8 Resistor Networks Arrays ROHS | 42 |
|
$7.6738 / $10.7329 | Buy Now |