Part Details for LT460-AC by ABB Low Voltage Products and Systems
Overview of LT460-AC by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for LT460-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5154
|
Newark | Shrouds Af400/Af460 W/Conn. |Abb LT460-AC RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5400 / $30.8600 | Buy Now |
DISTI #
70471095
|
RS | Terminal Block Connector SHROUDS AF400/AF460 W/CONN. | ABB LT460-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$19.0700 / $22.1800 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE RoHS: Compliant | 0 |
|
$18.8500 / $24.7400 | Buy Now |