Part Details for LT4363HMS-1#PBF by Linear Technology
Results Overview of LT4363HMS-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4363HMS-1#PBF Information
LT4363HMS-1#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT4363HMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 396 |
|
RFQ |
Part Details for LT4363HMS-1#PBF
LT4363HMS-1#PBF CAD Models
LT4363HMS-1#PBF Part Data Attributes
|
LT4363HMS-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4363HMS-1#PBF
Linear Technology
LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.275 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT4363HMS-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT4363HMS-1#PBF can handle is 80V. However, it's recommended to operate the device within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
-
To ensure the LT4363HMS-1#PBF is properly biased, make sure to connect the VCC pin to a stable voltage source between 4.5V and 15V, and the EN pin to a logic-level signal or a voltage source between 1.2V and VCC. Also, ensure that the input voltage is within the specified range and the output voltage is set correctly.
-
The FAULT pin is an open-drain output that indicates when the device has detected an overvoltage or undervoltage condition. You can use this pin to trigger an interrupt or alarm in your system, or to shut down the power supply in case of a fault. Connect a pull-up resistor to a voltage source, and use the FAULT pin as an input to your microcontroller or monitoring circuit.
-
Choose resistors with a tolerance of 1% or better to ensure accurate voltage regulation. Select resistors with a power rating that can handle the maximum current drawn by the output stage. Use the datasheet's equations to calculate the resistor values, and consider using a resistor network with a built-in voltage reference for improved accuracy.
-
Follow a star-grounding layout to minimize noise and ensure that the device is thermally connected to a heat sink or a thermal pad. Keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise and improve thermal performance. Ensure good airflow around the device to prevent overheating.