-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Surge Stopper with Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363CDE-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LT4363CDE-2#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LT4363CDE-1#PBF | Analog Devices | Hi V Surge Stopper w/ C Lim |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4363CDE-2#TRPBFCT-ND
|
DigiKey | IC SURGE STOPPER HV 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4205 In Stock |
|
$3.7375 / $8.9800 | Buy Now |
DISTI #
584-LT4363CDE-2TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim RoHS: Compliant | 0 |
|
$3.7300 / $7.5000 | Order Now |
DISTI #
E54:1762_04207620
|
Arrow Electronics | Surge Stopper 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 2500 |
|
$3.6350 | Buy Now |
|
Analog Devices Inc | Hi V Surge Stopper w/ C Lim Min Qty: 1 Package Multiple: 2500 | 3341 |
|
$3.7375 / $8.9800 | Buy Now |
DISTI #
LT4363CDE-2TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8600 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4363CDE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4363CDE-2#TRPBF
Analog Devices Inc
High Voltage Surge Stopper with Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.275 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |