Part Details for LT4356IS-3#TRPBF by Linear Technology
Results Overview of LT4356IS-3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IS-3#TRPBF Information
LT4356IS-3#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT4356IS-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2210 |
|
RFQ |
Part Details for LT4356IS-3#TRPBF
LT4356IS-3#TRPBF CAD Models
LT4356IS-3#TRPBF Part Data Attributes
|
LT4356IS-3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IS-3#TRPBF
Linear Technology
LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT4356IS-3#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IS-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IS-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356IS-3#PBF | Analog Devices Inc | $4.4128 | LT4356IS-3#PBF | LT4356IS-3#TRPBF vs LT4356IS-3#PBF |
LT4356IS-3 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO16 | LT4356IS-3#TRPBF vs LT4356IS-3 |
LT4356IS-3#TR | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOP-16, Analog IC:Other | LT4356IS-3#TRPBF vs LT4356IS-3#TR |
LT4356IS-3#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO16 | LT4356IS-3#TRPBF vs LT4356IS-3#TR |
LT4356IS-3 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOP-16, Analog IC:Other | LT4356IS-3#TRPBF vs LT4356IS-3 |
LT4356IS-3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT4356IS-3#TRPBF is 80V, but it's recommended to limit it to 60V for reliable operation.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source between 4.5V and 15V, and the EN pin to a logic-level signal or a voltage source between 1.2V and VCC.
-
For optimal performance, it's recommended to follow a 4-layer PCB stackup with a solid ground plane, keep the input and output capacitors close to the IC, and use a Kelvin connection for the sense pins.
-
The overcurrent protection threshold can be calculated using the formula: I_LIM = (V_ILIM / R_ILIM) x (1 + (R_S / R_ILIM)), where V_ILIM is the voltage on the ILIM pin, R_ILIM is the resistance on the ILIM pin, and R_S is the sense resistor value.
-
To ensure reliable operation, it's recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and keep the ambient temperature below 85°C.