Part Details for LT4356IS-3#TR by Linear Technology
Overview of LT4356IS-3#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356IS-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356IS-3#PBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356IS-2#PBF | Analog Devices | Surge Stopper |
Part Details for LT4356IS-3#TR
LT4356IS-3#TR CAD Models
LT4356IS-3#TR Part Data Attributes
|
LT4356IS-3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IS-3#TR
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOP-16, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT4356IS-3#TR
This table gives cross-reference parts and alternative options found for LT4356IS-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IS-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356IS-3 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOP-16, Analog IC:Other | Linear Technology | LT4356IS-3#TR vs LT4356IS-3 |
LT4356IS-3#TRPBF | LT4356IS-3#TRPBF | Analog Devices Inc | LT4356IS-3#TR vs LT4356IS-3#TRPBF |