LT4356HDE-1#TR
Description: Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12

Overview of LT4356HDE-1#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT4356HDE-1#PBF Analog Devices Surge Stopper
LT4356HDE-2#TRPBF Analog Devices Surge Stopper
LT4356HDE-3#PBF Analog Devices Surge Stopper w/ Fault Latchof

CAD Models for LT4356HDE-1#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT4356HDE-1#TR by Analog Devices Inc

LT4356HDE-1#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSON,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
R-PDSO-N12
JESD-609 Code
e0
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT4356HDE-1#TR
    Analog Devices Inc
    Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
    VS

Alternate Parts for LT4356HDE-1#TR

This table gives cross-reference parts and alternative options found for LT4356HDE-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HDE-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT4356HDE-1#TRPBF LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C Linear Technology LT4356HDE-1#TR vs LT4356HDE-1#TRPBF
LT4356IDE-1#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 Analog Devices Inc LT4356HDE-1#TR vs LT4356IDE-1#TR
LT4356CDE-1#TRPBF LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C Linear Technology LT4356HDE-1#TR vs LT4356CDE-1#TRPBF
LT4356IDE-1 LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT4356HDE-1#TR vs LT4356IDE-1
LT4356IDE-1 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 Analog Devices Inc LT4356HDE-1#TR vs LT4356IDE-1
LT4356HDE-1 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 Analog Devices Inc LT4356HDE-1#TR vs LT4356HDE-1
LT4356CDE-1#PBF LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C Linear Technology LT4356HDE-1#TR vs LT4356CDE-1#PBF
LT4356IDE-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit Linear Technology LT4356HDE-1#TR vs LT4356IDE-1#TR
LT4356HDE-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit Linear Technology LT4356HDE-1#TR vs LT4356HDE-1#TR
LT4356HDE-1#PBF LT4356HDE-1#PBF Analog Devices Inc LT4356HDE-1#TR vs LT4356HDE-1#PBF
Part Number Description Manufacturer Compare
LT4356CMS-1 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 Analog Devices Inc LT4356HDE-1#TR vs LT4356CMS-1
LT4356IS-2 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 Analog Devices Inc LT4356HDE-1#TR vs LT4356IS-2
LT4356CMS-1 LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LT4356HDE-1#TR vs LT4356CMS-1
LT4356IS-1#TRPBF LT4356IS-1#TRPBF Analog Devices Inc LT4356HDE-1#TR vs LT4356IS-1#TRPBF
LT4356IMS-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit Linear Technology LT4356HDE-1#TR vs LT4356IMS-1#TR
LT4356HDE-1 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 Analog Devices Inc LT4356HDE-1#TR vs LT4356HDE-1
TPS2491DGSG4 9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85 Texas Instruments LT4356HDE-1#TR vs TPS2491DGSG4
LT4356IDE-1#TRPBF LT4356IDE-1#TRPBF Analog Devices Inc LT4356HDE-1#TR vs LT4356IDE-1#TRPBF
LT4356HMS-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit Linear Technology LT4356HDE-1#TR vs LT4356HMS-1#TR
LT4356IDE-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit Linear Technology LT4356HDE-1#TR vs LT4356IDE-1#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT4356HDE-1#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT4356HDE-1#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT4356HDE-1#TR would you like to use for your alert(s)?
  • Please alert me when LT4356HDE-1#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT4356HDE-1#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT4356HDE-1#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT4356HDE-1#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT4356HDE-1#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT4356HDE-1#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: