Part Details for LT4356CDE-1#TRPBF by Linear Technology
Overview of LT4356CDE-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356CDE-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356CDE-2#TRPBF | Analog Devices | Surge Stopper | |
LT4356CDE-1#TRPBF | Analog Devices | Surge Stopper |
Price & Stock for LT4356CDE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OVERVOLT PROT REG 12-DFN | 7501 |
|
$3.6120 / $5.4170 | Buy Now |
Part Details for LT4356CDE-1#TRPBF
LT4356CDE-1#TRPBF CAD Models
LT4356CDE-1#TRPBF Part Data Attributes
|
LT4356CDE-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356CDE-1#TRPBF
Linear Technology
LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT4356CDE-1#TRPBF
This table gives cross-reference parts and alternative options found for LT4356CDE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356CDE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356CDE-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356CDE-1#TRPBF vs LT4356CDE-1#TR |
LT4356IDE-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356CDE-1#TRPBF vs LT4356IDE-1#TR |
LT4356HDE-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit | Linear Technology | LT4356CDE-1#TRPBF vs LT4356HDE-1#TR |
LT4356CDE-1#PBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT4356CDE-1#TRPBF vs LT4356CDE-1#PBF |
LT4356CDE-1#TRPBF | LT4356CDE-1#TRPBF | Analog Devices Inc | LT4356CDE-1#TRPBF vs LT4356CDE-1#TRPBF |
LT4356HDE-1#PBF | LT4356HDE-1#PBF | Analog Devices Inc | LT4356CDE-1#TRPBF vs LT4356HDE-1#PBF |
LT4356IDE-1 | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356CDE-1#TRPBF vs LT4356IDE-1 |
LT4356HDE-1 | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4356CDE-1#TRPBF vs LT4356HDE-1 |
LT4356HDE-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356CDE-1#TRPBF vs LT4356HDE-1#TR |
LT4356HDE-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4356CDE-1#TRPBF vs LT4356HDE-1#TRPBF |