-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Floating, High-Voltage Active Rectifier Controller, MICRO SOIC, 8 Pins, -40 to 150C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4322RMS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2325
|
Newark | Rectifier Controller, -40 To 150Deg C Rohs Compliant: Yes |Analog Devices LT4322RMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9200 | Buy Now |
DISTI #
505-LT4322RMS8#TRPBFTR-ND
|
DigiKey | ACTIVE RECTIFIER IDEAL DIODE CON Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0125 | Buy Now |
DISTI #
584-LT4322RMS8#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Active Rectifier Ideal Diode Controller RoHS: Compliant | 0 |
|
$2.0100 / $5.5600 | Order Now |
|
Analog Devices Inc | Active Rectifier Ideal Diode C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.6100 / $2.5400 | Buy Now |
DISTI #
LT4322RMS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0800 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4322RMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4322RMS8#TRPBF
Analog Devices Inc
Floating, High-Voltage Active Rectifier Controller, MICRO SOIC, 8 Pins, -40 to 150C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MICRO SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MICRO SOIC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-04-18 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4.4 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |