-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4320HN8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4320HN8#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4320HN8#PBF-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$6.8735 / $11.2700 | Buy Now |
DISTI #
584-LT4320HN8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 456 |
|
$6.2800 / $11.2700 | Buy Now |
|
Analog Devices Inc | Ideal Diode Bridge Cntr Package Multiple: 50 | 1854 |
|
$5.0300 / $12.6700 | Buy Now |
DISTI #
35210906
|
Verical | OR Controller N-Channel Single 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1850 |
|
$6.1000 | Buy Now |
DISTI #
LT4320HN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.5000 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4320HN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4320HN8#PBF
Analog Devices Inc
LT4320HN8#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
A good PCB layout for the LT4320HN8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
The LT4320HN8 has a specific power-up and power-down sequence that must be followed to ensure proper operation. The EN pin should be pulled high to enable the device, and the input voltage should be applied before the output voltage. During power-down, the EN pin should be pulled low before the input voltage is removed. The datasheet provides more details on the recommended power-up and power-down sequence.
The LT4320HN8 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to maintain the device's performance and reliability.
The LT4320HN8 is a robust device that can operate in environments with moderate vibration and shock. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress. Additionally, the device's pins should be soldered securely to the PCB to prevent damage from vibration or shock.
Troubleshooting issues with the LT4320HN8 involves checking the input and output voltages, ensuring proper power-up and power-down sequencing, and verifying that the device is properly configured. The datasheet provides a troubleshooting guide that should be consulted, and Analog Devices also offers application notes and technical support resources to help resolve issues.