-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4320HDD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4320HDD#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5789
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:9V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$5.1600 / $10.9300 | Buy Now |
DISTI #
505-LT4320HDD#PBF-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1645 In Stock |
|
$5.6533 / $9.4200 | Buy Now |
DISTI #
584-LT4320HDD#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 4645 |
|
$5.1600 / $10.9300 | Buy Now |
|
Analog Devices Inc | Ideal Diode Bridge Cntr Package Multiple: 121 | 329 |
|
$4.1300 / $10.9300 | Buy Now |
DISTI #
LT4320HDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.3300 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4320HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4320HDD#PBF
Analog Devices Inc
LT4320HDD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
Mount the device on a heat sink or a metal core PCB, and ensure good airflow around the device. The thermal pad should be soldered to a copper plane on the PCB to dissipate heat efficiently.
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
The LT4320HDD is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consult the datasheet for thermal derating information.
Check the input and output voltages, current, and temperature. Verify the PCB layout and component values. Consult the datasheet and application notes for troubleshooting guidelines.