Part Details for LT4295HUFD#TRPBF by Analog Devices Inc
Overview of LT4295HUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT4295HUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4295HUFD#TRPBFCT-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4778 In Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
584-LT4295HUFD#TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3bt PD Int w/ For/Fly Cntr RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
DISTI #
V72:2272_16582695
|
Arrow Electronics | Power Over Ethernet PD Controller 60V 71.3W 28-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 385 |
|
$3.9500 / $5.4360 | Buy Now |
|
Analog Devices Inc | IEEE 802.3bt PD Int w/ For/Fly Min Qty: 1 Package Multiple: 2500 | 956 |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
67203216
|
Verical | Power Over Ethernet PD Controller 60V 71.3W 28-Pin QFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 385 |
|
$3.9500 / $5.4360 | Buy Now |
DISTI #
LT4295HUFDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9800 / $4.1300 | Buy Now |
Part Details for LT4295HUFD#TRPBF
LT4295HUFD#TRPBF CAD Models
LT4295HUFD#TRPBF Part Data Attributes
|
LT4295HUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4295HUFD#TRPBF
Analog Devices Inc
IEEE 802.3bt PD Interface with Forward/Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |